Parametric Equivalent

CDS15FD151GO3 | |
|---|---|
DigiKey Part Number | CDS15FD151GO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS15FD151GO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 150 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.441" L x 0.150" W (11.20mm x 3.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.291" (7.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDS15FD151FO3 | Cornell Dubilier Knowles | 0 | CDS15FD151FO3-ND | 3,25560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,71170 € | 271,17 € |
| Unit Price without VAT: | 2,71170 € |
|---|---|
| Unit Price with VAT: | 3,22692 € |

