
CDS15FC751JO3 | |
|---|---|
DigiKey Part Number | CDS15FC751JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS15FC751JO3 |
Description | CAP MICA 750PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 750 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.234" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.450" L x 0.170" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,42080 € | 542,08 € |
| Unit Price without VAT: | 5,42080 € |
|---|---|
| Unit Price with VAT: | 6,45075 € |

