
CDS15FA112JO3 | |
|---|---|
DigiKey Part Number | CDS15FA112JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS15FA112JO3 |
Description | CAP MICA 1100PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1100 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.234" (5.90mm) |
Capacitance 1100 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.460" L x 0.180" W (11.70mm x 4.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,78840 € | 578,84 € |
| Unit Price without VAT: | 5,78840 € |
|---|---|
| Unit Price with VAT: | 6,88820 € |

