
CDS15FA102JO3F | |
|---|---|
DigiKey Part Number | CDS15FA102JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDS15FA102JO3F |
Description | CAP MICA 1000PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.234" (5.90mm) |
Capacitance 1000 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.450" L x 0.170" W (11.40mm x 4.30mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,65190 € | 565,19 € |
| Unit Price without VAT: | 5,65190 € |
|---|---|
| Unit Price with VAT: | 6,72576 € |

