Parametric Equivalent

CDS15ED200JO3 | |
|---|---|
DigiKey Part Number | CDS15ED200JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS15ED200JO3 |
Description | CAP MICA 20PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.234" (5.90mm) |
Capacitance 20 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.430" L x 0.140" W (10.90mm x 3.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.280" (7.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDS15ED200JO3F | Cornell Dubilier Knowles | 0 | CDS15ED200JO3F-ND | 1,75355 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,72770 € | 345,54 € |
| Unit Price without VAT: | 1,72770 € |
|---|---|
| Unit Price with VAT: | 2,05596 € |

