
CDS15CD150DO3 | |
|---|---|
DigiKey Part Number | CDS15CD150DO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS15CD150DO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 15 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.429" L x 0.142" W (10.90mm x 3.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.280" (7.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,19900 € | 219,90 € |
| Unit Price without VAT: | 2,19900 € |
|---|---|
| Unit Price with VAT: | 2,61681 € |

