CDS10FC271JO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,69880 €
Datasheet
Image for CDS10FC271JO3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS10FC271JO3

DigiKey Part Number
CDS10FC271JO3-ND
Manufacturer
Manufacturer Product Number
CDS10FC271JO3
Description
CAP MICA 270PF 5% 300V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
270 pF
Tolerance
±5%
Voltage - Rated
300 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.141" (3.60mm)
Features
General Purpose
Size / Dimension
0.340" L x 0.160" W (8.60mm x 4.10mm)
Height - Seated (Max)
0.272" (6.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,59690 €459,69 €
Manufacturers Standard Package
Unit Price without VAT:4,59690 €
Unit Price with VAT:5,47031 €