
CDS10FA391JO3 | |
|---|---|
DigiKey Part Number | CDS10FA391JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS10FA391JO3 |
Description | CAP MICA 390PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.141" (3.60mm) |
Capacitance 390 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.340" L x 0.160" W (8.60mm x 4.10mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.272" (6.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,16640 € | 516,64 € |
| Unit Price without VAT: | 5,16640 € |
|---|---|
| Unit Price with VAT: | 6,14802 € |

