
CDS10FA361FO3 | |
|---|---|
DigiKey Part Number | CDS10FA361FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS10FA361FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 360 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.339" L x 0.161" W (8.60mm x 4.10mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.272" (6.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,41850 € | 941,85 € |
| Unit Price without VAT: | 9,41850 € |
|---|---|
| Unit Price with VAT: | 11,20802 € |

