Parametric Equivalent

CDS10ED200JO3 | |
|---|---|
DigiKey Part Number | CDS10ED200JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS10ED200JO3 |
Description | CAP MICA 20PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.141" (3.60mm) |
Capacitance 20 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.310" L x 0.120" W (7.90mm x 3.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.260" (6.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDS10ED200JO3F | Cornell Dubilier Knowles | 0 | CDS10ED200JO3F-ND | 2,77680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,73780 € | 273,78 € |
| Unit Price without VAT: | 2,73780 € |
|---|---|
| Unit Price with VAT: | 3,25798 € |

