
CDS10CD180JO3 | |
|---|---|
DigiKey Part Number | CDS10CD180JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS10CD180JO3 |
Description | CAP MICA 18PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 18 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.141" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.310" L x 0.120" W (7.90mm x 3.00mm) | |
Height - Seated (Max) | 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,46560 € | 346,56 € |
| Unit Price without VAT: | 3,46560 € |
|---|---|
| Unit Price with VAT: | 4,12406 € |

