
CDS10CD060CO3 | |
|---|---|
DigiKey Part Number | CDS10CD060CO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS10CD060CO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 6 pF | Features General Purpose |
Tolerance ±1pF | Size / Dimension 0.311" L x 0.118" W (7.90mm x 3.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,34450 € | 234,45 € |
| Unit Price without VAT: | 2,34450 € |
|---|---|
| Unit Price with VAT: | 2,78996 € |

