2000 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.35mOhm 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLC202P2R7K04

DigiKey Part Number
338-3374-ND
Manufacturer
Manufacturer Product Number
CDLC202P2R7K04
Description
CAP 2000F 0% +20% 2.7V CHAS MNT
Customer Reference
Detailed Description
2000 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.35mOhm 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
0.35mOhm
Manufacturer
Cornell Dubilier Knowles
Lifetime @ Temp.
1000 Hrs @ 65°C
Series
Termination
Screw Terminals
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Obsolete
Package / Case
Axial, Can - Screw Terminals
Capacitance
2000 F
Size / Dimension
2.390" Dia x 4.016" L (60.70mm x 102.00mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.