
CDLC122P2R7K04 | |
|---|---|
DigiKey Part Number | 338-3376-ND |
Manufacturer | |
Manufacturer Product Number | CDLC122P2R7K04 |
Description | CAP 1200F 0% +20% 2.7V CHAS MNT |
Customer Reference | |
Detailed Description | 1200 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.58mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | 1200 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 0.58mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Can - Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 2.390" Dia x 2.925" L (60.70mm x 74.30mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 65°C |

