
CDHC821K2R3SR | |
|---|---|
DigiKey Part Number | CDHC821K2R3SR-ND |
Manufacturer | |
Manufacturer Product Number | CDHC821K2R3SR |
Description | CAP 820F -5% +10% 2.3V T/H |
Customer Reference | |
Detailed Description | 820 F (EDLC) Supercapacitor 2.3 V Radial, Can - Snap-In 12mOhm 1000 Hrs @ 50°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 820 F | |
Tolerance | -5%, +10% | |
Voltage - Rated | 2.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 50°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Operating Temperature | -40°C ~ 60°C |

