Similar

CDHC301K2R3SR | |
|---|---|
DigiKey Part Number | CDHC301K2R3SR-ND |
Manufacturer | |
Manufacturer Product Number | CDHC301K2R3SR |
Description | CAP 300F -5% +10% 2.3V T/H |
Customer Reference | |
Detailed Description | 300 F (EDLC) Supercapacitor 2.3 V Radial, Can - Snap-In 25mOhm 1000 Hrs @ 50°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 50°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can - Snap-In |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance 300 F | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance -5%, +10% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 2.3 V | Operating Temperature -40°C ~ 60°C |
ESR (Equivalent Series Resistance) 25mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XB3550-2R5307-R | Eaton - Electronics Division | 19 | 283-4175-ND | 33,02000 € | Similar |


