
CDA15CD050DO3 | |
|---|---|
DigiKey Part Number | 338-CDA15CD050DO3-ND |
Manufacturer | |
Manufacturer Product Number | CDA15CD050DO3 |
Description | MICA CAPACITORS 5PF 500V 0.5PF |
Customer Reference | |
Detailed Description | 5 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.201" (5.10mm) |
Capacitance 5 pF | Features RF, High Q, Low Loss |
Tolerance ±0.5pF | Size / Dimension 0.429" L x 0.142" W (10.90mm x 3.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,60100 € | 16,01 € |
| 50 | 1,31700 € | 65,85 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |



