CD7FC301JO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 14,14280 €
Datasheet
300 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD7FC301JO3

DigiKey Part Number
CD7FC301JO3-ND
Manufacturer
Manufacturer Product Number
CD7FC301JO3
Description
CAP MICA 300PF 5% 300V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.173" (4.40mm)
Capacitance
300 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.264" L x 0.110" W (6.70mm x 2.80mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.260" (6.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD7FC301GO3Cornell Dubilier Knowles0CD7FC301GO3-ND14,14280 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,24930 €924,93 €
Manufacturers Standard Package
Unit Price without VAT:9,24930 €
Unit Price with VAT:11,00667 €