250 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD7FC251FO3

DigiKey Part Number
CD7FC251FO3-ND
Manufacturer
Manufacturer Product Number
CD7FC251FO3
Description
CAP MICA 250PF 1% 300V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
250 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
300 V
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Mica
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial
Capacitance
250 pF
Lead Spacing
0.173" (4.40mm)
Tolerance
±1%
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,50710 €1.650,71 €
Manufacturers Standard Package
Unit Price without VAT:16,50710 €
Unit Price with VAT:19,64345 €