
CD7FC221JO3 | |
|---|---|
DigiKey Part Number | 338-3092-ND |
Manufacturer | |
Manufacturer Product Number | CD7FC221JO3 |
Description | CAP MICA 220PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.173" (4.40mm) |
Capacitance 220 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.264" L x 0.110" W (6.70mm x 2.80mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| 10 | 9,73600 € | 97,36 € |
| 50 | 8,62380 € | 431,19 € |
| 100 | 8,27920 € | 827,92 € |
| 500 | 7,69582 € | 3.847,91 € |
| 1.000 | 7,51505 € | 7.515,05 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |

