200 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD7FC201JO3

DigiKey Part Number
CD7FC201JO3-ND
Manufacturer
Manufacturer Product Number
CD7FC201JO3
Description
CAP MICA 200PF 5% 300V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.173" (4.40mm)
Capacitance
200 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.264" L x 0.110" W (6.70mm x 2.80mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.260" (6.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 43 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,91590 €791,59 €
Manufacturers Standard Package
Unit Price without VAT:7,91590 €
Unit Price with VAT:9,41992 €

Other Suppliers on DigiKey

43In Stock
Ships from WEC