


CD7FA751FO3 | |
|---|---|
DigiKey Part Number | CD7FA751FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD7FA751FO3 |
Description | CAP MICA 750PF 1% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.173" (4.40mm) |
Capacitance 750 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.299" L x 0.134" W (7.60mm x 3.40mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.291" (7.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,16140 € | 3.616,14 € |
| Unit Price without VAT: | 36,16140 € |
|---|---|
| Unit Price with VAT: | 43,03207 € |

