Parametric Equivalent



CD7FA681GO3 | |
|---|---|
DigiKey Part Number | CD7FA681GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD7FA681GO3 |
Description | CAP MICA 680PF 2% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 680 pF | |
Tolerance | ±2% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.173" (4.40mm) | |
Features | General Purpose | |
Size / Dimension | 0.299" L x 0.134" W (7.60mm x 3.40mm) | |
Height - Seated (Max) | 0.291" (7.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,93950 € | 2.293,95 € |
| Unit Price without VAT: | 22,93950 € |
|---|---|
| Unit Price with VAT: | 27,29801 € |


