Parametric Equivalent

CD7FA561GO3 | |
|---|---|
DigiKey Part Number | CD7FA561GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD7FA561GO3 |
Description | CAP MICA 560PF 2% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.173" (4.40mm) |
Capacitance 560 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.276" L x 0.126" W (7.00mm x 3.20mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.260" (6.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD7FA561FO3 | Cornell Dubilier Knowles | 0 | CD7FA561FO3-ND | 26,31210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,86020 € | 1.786,02 € |
| Unit Price without VAT: | 17,86020 € |
|---|---|
| Unit Price with VAT: | 21,25364 € |


