
CD7FA361FO3 | |
|---|---|
DigiKey Part Number | CD7FA361FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD7FA361FO3 |
Description | CAP MICA 360PF 1% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.173" (4.40mm) |
Capacitance 360 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.276" L x 0.126" W (7.00mm x 3.20mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,65430 € | 2.265,43 € |
| Unit Price without VAT: | 22,65430 € |
|---|---|
| Unit Price with VAT: | 26,95862 € |

