
CD7FA152GO3 | |
|---|---|
DigiKey Part Number | CD7FA152GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD7FA152GO3 |
Description | CAP MICA 1500PF 2% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.173" (4.40mm) |
Capacitance 1500 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.331" L x 0.173" W (8.40mm x 4.40mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,54000 € | 50,54 € |
| 10 | 42,61000 € | 426,10 € |
| 50 | 39,43560 € | 1.971,78 € |
| 100 | 38,45210 € | 3.845,21 € |
| Unit Price without VAT: | 50,54000 € |
|---|---|
| Unit Price with VAT: | 60,14260 € |

