
CD7FA102JO3 | |
|---|---|
DigiKey Part Number | 338-3088-ND |
Manufacturer | |
Manufacturer Product Number | CD7FA102JO3 |
Description | CAP MICA 1000PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.173" (4.40mm) | |
Features | General Purpose | |
Size / Dimension | 0.319" L x 0.154" W (8.10mm x 3.90mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 € | 26,52 € |
| 10 | 21,57500 € | 215,75 € |
| 50 | 19,60040 € | 980,02 € |
| 100 | 18,98830 € | 1.898,83 € |
| Unit Price without VAT: | 26,52000 € |
|---|---|
| Unit Price with VAT: | 31,55880 € |



