Parametric Equivalent

CD6FC101GO3 | |
|---|---|
DigiKey Part Number | CD6FC101GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD6FC101GO3 |
Description | CAP MICA 100PF 2% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.173" (4.40mm) |
Capacitance 100 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.276" L x 0.094" W (7.00mm x 2.40mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.173" (4.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD6FC101FO3 | Cornell Dubilier Knowles | 0 | CD6FC101FO3-ND | 17,81320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,34730 € | 1.334,73 € |
| Unit Price without VAT: | 13,34730 € |
|---|---|
| Unit Price with VAT: | 15,88329 € |


