
CD6ED560FO3 | |
|---|---|
DigiKey Part Number | CD6ED560FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD6ED560FO3 |
Description | CAP MICA 56PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 56 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.173" (4.40mm) | |
Features | General Purpose | |
Size / Dimension | 0.276" L x 0.094" W (7.00mm x 2.40mm) | |
Height - Seated (Max) | 0.173" (4.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,46510 € | 1.446,51 € |
| Unit Price without VAT: | 14,46510 € |
|---|---|
| Unit Price with VAT: | 17,21347 € |

