
CD6ED430GO3 | |
|---|---|
DigiKey Part Number | CD6ED430GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD6ED430GO3 |
Description | CAP MICA 43PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.173" (4.40mm) |
Capacitance 43 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.276" L x 0.094" W (7.00mm x 2.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.173" (4.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,77930 € | 1.077,93 € |
| Unit Price without VAT: | 10,77930 € |
|---|---|
| Unit Price with VAT: | 12,82737 € |

