12 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD6CD120JO3

DigiKey Part Number
CD6CD120JO3-ND
Manufacturer
Manufacturer Product Number
CD6CD120JO3
Description
CAP MICA 12PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.173" (4.40mm)
Capacitance
12 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.276" L x 0.094" W (7.00mm x 2.40mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.173" (4.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,10000 €13,10 €
1010,21200 €102,12 €
Unit Price without VAT:13,10000 €
Unit Price with VAT:15,58900 €