10 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD6CD100DO3

DigiKey Part Number
338-3081-ND
Manufacturer
Manufacturer Product Number
CD6CD100DO3
Description
CAP MICA 10PF 0.5PF 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.173" (4.40mm)
Capacitance
10 pF
Features
General Purpose
Tolerance
±0.5pF
Size / Dimension
0.276" L x 0.094" W (7.00mm x 2.40mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.173" (4.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,24000 €13,24 €
1010,33500 €103,35 €
509,17320 €458,66 €
1008,81340 €881,34 €
5008,20422 €4.102,11 €
1.0008,01539 €8.015,39 €
Manufacturers Standard Package
Unit Price without VAT:13,24000 €
Unit Price with VAT:15,75560 €