Parametric Equivalent

CD6CD020CO3 | |
|---|---|
DigiKey Part Number | CD6CD020CO3-ND |
Manufacturer | |
Manufacturer Product Number | CD6CD020CO3 |
Description | CAP MICA 2PF 1PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.173" (4.40mm) |
Capacitance 2 pF | Features General Purpose |
Tolerance ±1pF | Size / Dimension 0.276" L x 0.094" W (7.00mm x 2.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.173" (4.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD6CD020DO3 | Cornell Dubilier Knowles | 0 | CD6CD020DO3-ND | 8,81340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,55260 € | 555,26 € |
| Unit Price without VAT: | 5,55260 € |
|---|---|
| Unit Price with VAT: | 6,60759 € |


