Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD5FY361GO3 | |
|---|---|
DigiKey Part Number | CD5FY361GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD5FY361GO3 |
Description | CAP MICA 360PF 2% 50V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 360 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.189" W (6.90mm x 4.80mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.240" (6.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5FY361GO3F | Cornell Dubilier Knowles | 0 | CD5FY361GO3F-ND | 16,30670 € | Parametric Equivalent |
| CMR03F361GOYM | Cornell Dubilier Knowles | 0 | CMR03F361GOYM-ND | 48,95000 € | Parametric Equivalent |
| CMR03F361GOYP | Cornell Dubilier Knowles | 0 | CMR03F361GOYP-ND | 65,60333 € | Parametric Equivalent |
| CMR03F361GOYR | Cornell Dubilier Knowles | 0 | CMR03F361GOYR-ND | 78,32125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,70490 € | 1.570,49 € |
| Unit Price without VAT: | 15,70490 € |
|---|---|
| Unit Price with VAT: | 18,68883 € |



