300 pF Mica Capacitor 50 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5FY301JO3F

DigiKey Part Number
CD5FY301JO3F-ND
Manufacturer
Manufacturer Product Number
CD5FY301JO3F
Description
CAP MICA 300PF 5% 50V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 pF Mica Capacitor 50 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
300 pF
Tolerance
±5%
Voltage - Rated
50 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.118" (3.00mm)
Features
General Purpose
Size / Dimension
0.272" L x 0.169" W (6.90mm x 4.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,72000 €11,72 €
109,06800 €90,68 €
508,00820 €400,41 €
1007,68010 €768,01 €
Manufacturers Standard Package
Unit Price without VAT:11,72000 €
Unit Price with VAT:13,94680 €