Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD5FY301GO3 | |
|---|---|
DigiKey Part Number | CD5FY301GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD5FY301GO3 |
Description | CAP MICA 300PF 2% 50V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 300 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.169" W (6.90mm x 4.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.228" (5.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5FY301GO3F | Cornell Dubilier Knowles | 0 | CD5FY301GO3F-ND | 14,29700 € | Parametric Equivalent |
| CDS5FY301GO3 | Cornell Dubilier Knowles | 0 | CDS5FY301GO3-ND | 13,58500 € | Parametric Equivalent |
| CMR03F301GOYM | Cornell Dubilier Knowles | 0 | CMR03F301GOYM-ND | 44,38077 € | Parametric Equivalent |
| CMR03F301GOYP | Cornell Dubilier Knowles | 0 | CMR03F301GOYP-ND | 59,44600 € | Parametric Equivalent |
| CMR03F301GOYR | Cornell Dubilier Knowles | 0 | CMR03F301GOYR-ND | 71,36375 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,83430 € | 1.383,43 € |
| Unit Price without VAT: | 13,83430 € |
|---|---|
| Unit Price with VAT: | 16,46282 € |





