
CD5FC101JO3 | |
|---|---|
DigiKey Part Number | 338-1059-ND |
Manufacturer | |
Manufacturer Product Number | CD5FC101JO3 |
Description | CAP MICA 100PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 100 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.181" W (6.90mm x 4.60mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.240" (6.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5FC101JO3F | Cornell Dubilier Knowles | 45 | 338-2628-ND | 7,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,12100 € | 51,21 € |
| 50 | 4,42660 € | 221,33 € |
| 100 | 4,21180 € | 421,18 € |
| 500 | 3,84810 € | 1.924,05 € |
| 1.000 | 3,73540 € | 3.735,40 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |


