200 pF Mica Capacitor 100 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5FA201JO3F

DigiKey Part Number
338-3079-ND
Manufacturer
Manufacturer Product Number
CD5FA201JO3F
Description
CAP MICA 200PF 5% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
200 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.272" L x 0.189" W (6.90mm x 4.80mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.252" (6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,29000 €9,29 €
107,07900 €70,79 €
506,19760 €309,88 €
1005,92470 €592,47 €
5005,46260 €2.731,30 €
1.0005,31940 €5.319,40 €
Manufacturers Standard Package
Unit Price without VAT:9,29000 €
Unit Price with VAT:11,05510 €