Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD5FA151GO3F | |
|---|---|
DigiKey Part Number | CD5FA151GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD5FA151GO3F |
Description | CAP MICA 150PF 2% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 150 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.169" W (6.90mm x 4.30mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.228" (5.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5FA151GO3 | Cornell Dubilier Knowles | 0 | CD5FA151GO3-ND | 8,27920 € | Parametric Equivalent |
| CDS5FA151GO3 | Cornell Dubilier Knowles | 0 | CDS5FA151GO3-ND | 8,14540 € | Parametric Equivalent |
| CMR03F151GOAM | Cornell Dubilier Knowles | 0 | CMR03F151GOAM-ND | 30,85211 € | Parametric Equivalent |
| CMR03F151GOAP | Cornell Dubilier Knowles | 0 | CMR03F151GOAP-ND | 41,30143 € | Parametric Equivalent |
| CMR03F151GOAR | Cornell Dubilier Knowles | 0 | CMR03F151GOAR-ND | 49,44583 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,60730 € | 860,73 € |
| Unit Price without VAT: | 8,60730 € |
|---|---|
| Unit Price with VAT: | 10,24269 € |





