CD5FA131GO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 7,87740 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 28,88300 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 38,70333 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 46,23308 €
Datasheet
130 pF Mica Capacitor 100 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5FA131GO3

DigiKey Part Number
CD5FA131GO3-ND
Manufacturer
Manufacturer Product Number
CD5FA131GO3
Description
CAP MICA 130PF 2% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
130 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
130 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.272" L x 0.161" W (6.90mm x 4.10mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.228" (5.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD5FA131GO3FCornell Dubilier Knowles0CD5FA131GO3F-ND7,87740 €Parametric Equivalent
CMR03F131GOAMCornell Dubilier Knowles0CMR03F131GOAM-ND28,88300 €Parametric Equivalent
CMR03F131GOAPCornell Dubilier Knowles0CMR03F131GOAP-ND38,70333 €Parametric Equivalent
CMR03F131GOARCornell Dubilier Knowles0CMR03F131GOAR-ND46,23308 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,60900 €760,90 €
Manufacturers Standard Package
Unit Price without VAT:7,60900 €
Unit Price with VAT:9,05471 €