82 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5EC820JO3F

DigiKey Part Number
338-3077-ND
Manufacturer
Manufacturer Product Number
CD5EC820JO3F
Description
CAP MICA 82PF 5% 300V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
82 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.272" L x 0.161" W (6.90mm x 4.10mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.228" (5.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,60000 €6,60 €
104,91700 €49,17 €
504,24280 €212,14 €
1004,03460 €403,46 €
5003,68170 €1.840,85 €
1.0003,57238 €3.572,38 €
Manufacturers Standard Package
Unit Price without VAT:6,60000 €
Unit Price with VAT:7,85400 €