62 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5EC620JO3F

DigiKey Part Number
CD5EC620JO3F-ND
Manufacturer
Manufacturer Product Number
CD5EC620JO3F
Description
CAP MICA 62PF 5% 300V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
62 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
62 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.272" L x 0.150" W (6.90mm x 3.80mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.220" (5.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,75000 €5,75 €
104,23800 €42,38 €
503,63460 €181,73 €
1003,44820 €344,82 €
5003,13248 €1.566,24 €
1.0003,03466 €3.034,66 €
2.5002,93130 €7.328,25 €
Manufacturers Standard Package
Unit Price without VAT:5,75000 €
Unit Price with VAT:6,84250 €