Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD5EC430GO3F | |
|---|---|
DigiKey Part Number | CD5EC430GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD5EC430GO3F |
Description | CAP MICA 43PF 2% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 43 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.142" W (6.90mm x 3.60mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5EC430GO3 | Cornell Dubilier Knowles | 0 | CD5EC430GO3-ND | 6,02380 € | Parametric Equivalent |
| CDS5EC430GO3 | Cornell Dubilier Knowles | 0 | CDS5EC430GO3-ND | 5,92470 € | Parametric Equivalent |
| CMR03E430GOCM | Cornell Dubilier Knowles | 0 | CMR03E430GOCM-ND | 20,26607 € | Parametric Equivalent |
| CMR03E430GOCP | Cornell Dubilier Knowles | 0 | CMR03E430GOCP-ND | 27,13905 € | Parametric Equivalent |
| CMR03E430GOCR | Cornell Dubilier Knowles | 0 | CMR03E430GOCR-ND | 32,50111 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,20920 € | 620,92 € |
| Unit Price without VAT: | 6,20920 € |
|---|---|
| Unit Price with VAT: | 7,38895 € |




