Parametric Equivalent

CD5EC390JO3 | |
|---|---|
DigiKey Part Number | CD5EC390JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD5EC390JO3 |
Description | CAP MICA 39PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 39 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.130" W (6.90mm x 3.30mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5EC390JO3F | Cornell Dubilier Knowles | 633 | 338-3073-ND | 4,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,80290 € | 280,29 € |
| Unit Price without VAT: | 2,80290 € |
|---|---|
| Unit Price with VAT: | 3,33545 € |



