Direct

CD5EC300JO3 | |
|---|---|
DigiKey Part Number | 338-1087-ND |
Manufacturer | |
Manufacturer Product Number | CD5EC300JO3 |
Description | CAP MICA 30PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 30 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.130" W (6.90mm x 3.30mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5EC300JO3F | Cornell Dubilier Knowles | 882 | 338-3071-ND | 3,02000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,60720 € | 260,72 € |
| Unit Price without VAT: | 2,60720 € |
|---|---|
| Unit Price with VAT: | 3,10257 € |



