20 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5EC200JO3

DigiKey Part Number
338-1075-ND
Manufacturer
Manufacturer Product Number
CD5EC200JO3
Description
CAP MICA 20PF 5% 300V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
20 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.272" L x 0.118" W (6.90mm x 3.00mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.201" (5.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,10000 €4,10 €
102,95200 €29,52 €
502,49240 €124,62 €
1002,35000 €235,00 €
5002,10920 €1.054,60 €
1.0002,03462 €2.034,62 €
2.5001,95583 €4.889,57 €
Manufacturers Standard Package
Unit Price without VAT:4,10000 €
Unit Price with VAT:4,87900 €