Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD5CC150DO3 | |
|---|---|
DigiKey Part Number | CD5CC150DO3-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC150DO3 |
Description | CAP MICA 15PF 0.5PF 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 15 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.272" L x 0.118" W (6.90mm x 3.00mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5CC150DO3F | Cornell Dubilier Knowles | 0 | CD5CC150DO3F-ND | 3,44820 € | Parametric Equivalent |
| CDS5CC150DO3 | Cornell Dubilier Knowles | 0 | CDS5CC150DO3-ND | 3,26850 € | Parametric Equivalent |
| CMR03C150DOCM | Cornell Dubilier Knowles | 0 | CMR03C150DOCM-ND | 16,80706 € | Parametric Equivalent |
| CMR03C150DOCP | Cornell Dubilier Knowles | 0 | CMR03C150DOCP-ND | 22,45615 € | Parametric Equivalent |
| CMR03C150DOCR | Cornell Dubilier Knowles | 0 | CMR03C150DOCR-ND | 26,91905 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,31990 € | 331,99 € |
| Unit Price without VAT: | 3,31990 € |
|---|---|
| Unit Price with VAT: | 3,95068 € |




