
CD5CC050CO3F | |
|---|---|
DigiKey Part Number | 338-3064-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC050CO3F |
Description | CAP MICA 5PF 1PF 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 5 pF | Features General Purpose |
Tolerance ±1pF | Size / Dimension 0.272" L x 0.110" W (6.90mm x 2.80mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5CC050DO3 | Cornell Dubilier Knowles | 0 | 338-1073-ND | 5,07000 € | Parametric Equivalent |
| CD5CC050DO3F | Cornell Dubilier Knowles | 1.641 | 338-2637-ND | 5,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 2,88200 € | 28,82 € |
| 50 | 2,43100 € | 121,55 € |
| 100 | 2,29170 € | 229,17 € |
| 500 | 2,05576 € | 1.027,88 € |
| 1.000 | 1,98268 € | 1.982,68 € |
| 2.500 | 1,90548 € | 4.763,70 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

