3 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5CC030DO3F

DigiKey Part Number
338-3062-ND
Manufacturer
Manufacturer Product Number
CD5CC030DO3F
Description
CAP MICA 3PF 0.5PF 300V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
3 pF
Features
General Purpose
Tolerance
±0.5pF
Size / Dimension
0.272" L x 0.110" W (6.90mm x 2.80mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,25000 €5,25 €
103,84800 €38,48 €
503,28720 €164,36 €
1003,11390 €311,39 €
5002,82014 €1.410,07 €
1.0002,72916 €2.729,16 €
2.5002,63302 €6.582,55 €
Manufacturers Standard Package
Unit Price without VAT:5,25000 €
Unit Price with VAT:6,24750 €