
CD5CC010CO3F | |
|---|---|
DigiKey Part Number | CD5CC010CO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC010CO3F |
Description | CAP MICA 1PF 1PF 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 pF | |
Tolerance | ±1pF | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.110" W (6.90mm x 2.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 2,83900 € | 28,39 € |
| 50 | 2,39180 € | 119,59 € |
| 100 | 2,25360 € | 225,36 € |
| 500 | 2,01964 € | 1.009,82 € |
| 1.000 | 1,94718 € | 1.947,18 € |
| 2.500 | 1,87062 € | 4.676,55 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

